
RMEF0603FT82K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT82K0TR-ND - Tape & Reel (TR) 738-RMEF0603FT82K0CT-ND - Cut Tape (CT) 738-RMEF0603FT82K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT82K0 |
Description | RES 82K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT82K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01610 € | 1,61 € |
| 250 | 0,01268 € | 3,17 € |
| 500 | 0,01076 € | 5,38 € |
| 1.000 | 0,00925 € | 9,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00686 € | 34,30 € |
| 10.000 | 0,00617 € | 61,70 € |
| 15.000 | 0,00583 € | 87,45 € |
| 25.000 | 0,00547 € | 136,75 € |
| 35.000 | 0,00526 € | 184,10 € |
| 50.000 | 0,00506 € | 253,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

