
RMEF0603FT60K4 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT60K4TR-ND - Tape & Reel (TR) 738-RMEF0603FT60K4CT-ND - Cut Tape (CT) 738-RMEF0603FT60K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT60K4 |
Description | RES 60.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT60K4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01600 € | 1,60 € |
| 250 | 0,01256 € | 3,14 € |
| 500 | 0,01068 € | 5,34 € |
| 1.000 | 0,00918 € | 9,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00681 € | 34,05 € |
| 10.000 | 0,00612 € | 61,20 € |
| 15.000 | 0,00579 € | 86,85 € |
| 25.000 | 0,00543 € | 135,75 € |
| 35.000 | 0,00522 € | 182,70 € |
| 50.000 | 0,00502 € | 251,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

