
RMEF0603FT1K50 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT1K50TR-ND - Tape & Reel (TR) 738-RMEF0603FT1K50CT-ND - Cut Tape (CT) 738-RMEF0603FT1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT1K50 |
Description | RES 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01620 € | 1,62 € |
| 250 | 0,01272 € | 3,18 € |
| 500 | 0,01080 € | 5,40 € |
| 1.000 | 0,00929 € | 9,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00689 € | 34,45 € |
| 10.000 | 0,00620 € | 62,00 € |
| 15.000 | 0,00586 € | 87,90 € |
| 25.000 | 0,00549 € | 137,25 € |
| 35.000 | 0,00528 € | 184,80 € |
| 50.000 | 0,00509 € | 254,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

