
RMEF0402ZT0R00 | |
|---|---|
DigiKey Part Number | 738-RMEF0402ZT0R00TR-ND - Tape & Reel (TR) 738-RMEF0402ZT0R00CT-ND - Cut Tape (CT) 738-RMEF0402ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402ZT0R00 |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402ZT0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01170 € | 1,17 € |
| 250 | 0,00912 € | 2,28 € |
| 500 | 0,00762 € | 3,81 € |
| 1.000 | 0,00647 € | 6,47 € |
| 5.000 | 0,00465 € | 23,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00412 € | 41,20 € |
| 20.000 | 0,00371 € | 74,20 € |
| 30.000 | 0,00350 € | 105,00 € |
| 50.000 | 0,00329 € | 164,50 € |
| 70.000 | 0,00316 € | 221,20 € |
| 100.000 | 0,00304 € | 304,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

