
RMEF0402FT49K9 | |
---|---|
DigiKey Part Number | 738-RMEF0402FT49K9TR-ND - Tape & Reel (TR) 738-RMEF0402FT49K9CT-ND - Cut Tape (CT) 738-RMEF0402FT49K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402FT49K9 |
Description | RES 49.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402FT49K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02600 € | 0,26 € |
25 | 0,01880 € | 0,47 € |
50 | 0,01520 € | 0,76 € |
100 | 0,01250 € | 1,25 € |
250 | 0,00976 € | 2,44 € |
500 | 0,00824 € | 4,12 € |
1.000 | 0,00703 € | 7,03 € |
5.000 | 0,00511 € | 25,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00456 € | 45,60 € |
20.000 | 0,00412 € | 82,40 € |
30.000 | 0,00390 € | 117,00 € |
50.000 | 0,00367 € | 183,50 € |
70.000 | 0,00354 € | 247,80 € |
100.000 | 0,00342 € | 342,00 € |
120.000 | 0,00336 € | 403,20 € |
240.000 | 0,00317 € | 760,80 € |
250.000 | 0,00316 € | 790,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |