
RMEF0402FT30K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0402FT30K0TR-ND - Tape & Reel (TR) 738-RMEF0402FT30K0CT-ND - Cut Tape (CT) 738-RMEF0402FT30K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402FT30K0 |
Description | RES 30K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402FT30K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01320 € | 1,32 € |
| 250 | 0,01028 € | 2,57 € |
| 500 | 0,00866 € | 4,33 € |
| 1.000 | 0,00738 € | 7,38 € |
| 5.000 | 0,00536 € | 26,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00478 € | 47,80 € |
| 20.000 | 0,00432 € | 86,40 € |
| 30.000 | 0,00410 € | 123,00 € |
| 50.000 | 0,00386 € | 193,00 € |
| 70.000 | 0,00372 € | 260,40 € |
| 100.000 | 0,00359 € | 359,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

