120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0402FT120K

DigiKey Part Number
738-RMEF0402FT120KTR-ND - Tape & Reel (TR)
738-RMEF0402FT120KCT-ND - Cut Tape (CT)
738-RMEF0402FT120KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0402FT120K
Description
RES 120K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0402FT120K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,01960 €0,49 €
500,01600 €0,80 €
1000,01320 €1,32 €
2500,01028 €2,57 €
5000,00866 €4,33 €
1.0000,00738 €7,38 €
5.0000,00536 €26,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00478 €47,80 €
20.0000,00432 €86,40 €
30.0000,00410 €123,00 €
50.0000,00386 €193,00 €
70.0000,00372 €260,40 €
100.0000,00359 €359,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €