Parametric Equivalent

RMCW1225JT3K90-HP | |
|---|---|
DigiKey Part Number | 738-RMCW1225JT3K90-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW1225JT3K90-HP |
Description | RES, 1225, 3.9 KOHM, 5%, 3W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW1225JT3K90-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2512 (6432 Metric), 1225 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.126" L x 0.256" W (3.20mm x 6.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCW1225FT3K90-HP | Stackpole Electronics Inc | 0 | 738-RMCW1225FT3K90-HPTR-ND | 0,13300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11455 € | 458,20 € |
| Unit Price without VAT: | 0,11455 € |
|---|---|
| Unit Price with VAT: | 0,13631 € |

