RMCW1225JT2R70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11508 €
Datasheet
2.7 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCW1225JT2R70

DigiKey Part Number
738-RMCW1225JT2R70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCW1225JT2R70
Description
RES 2.7 OHM 5% 2W 1225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW1225JT2R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.256" W (3.20mm x 6.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10264 €410,56 €
Manufacturers Standard Package
Unit Price without VAT:0,10264 €
Unit Price with VAT:0,12214 €