Parametric Equivalent

RMCW1225JT270R-HP | |
|---|---|
DigiKey Part Number | 738-RMCW1225JT270R-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW1225JT270R-HP |
Description | RES, 1225, 270 OHM, 5%, 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW1225JT270R-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.256" W (3.20mm x 6.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11508 € | 460,32 € |
| Unit Price without VAT: | 0,11508 € |
|---|---|
| Unit Price with VAT: | 0,13695 € |

