Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCW1218JT1R80 | |
|---|---|
DigiKey Part Number | 738-RMCW1218JT1R80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW1218JT1R80 |
Description | RES 1.8 OHM 5% 1W 1218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW1218JT1R80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCW1218FT1R80 | Stackpole Electronics Inc | 0 | 738-RMCW1218FT1R80TR-ND | 0,06389 € | Parametric Equivalent |
| CRCW12181R80FKEK | Vishay Dale | 0 | CRCW12181R80FKEK-ND | 0,09494 € | Parametric Equivalent |
| CRCW12181R80FNEK | Vishay Dale | 0 | CRCW12181R80FNEK-ND | 0,11867 € | Parametric Equivalent |
| CRCW12181R80JNEK | Vishay Dale | 0 | CRCW12181R80JNEK-ND | 0,10043 € | Parametric Equivalent |
| CRCW12181R80JNTK | Vishay Dale | 0 | CRCW12181R80JNTK-ND | 0,14187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04850 € | 194,00 € |
| Unit Price without VAT: | 0,04850 € |
|---|---|
| Unit Price with VAT: | 0,05772 € |




