Parametric Equivalent

RMCW1020JT39R0-HP | |
|---|---|
DigiKey Part Number | 738-RMCW1020JT39R0-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW1020JT39R0-HP |
Description | RES, 1020, 39 OHM, 5%, 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW1020JT39R0-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2010 (5025 Metric), 1020 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCW1020FT39R0-HP | Stackpole Electronics Inc | 0 | 738-RMCW1020FT39R0-HPTR-ND | 0,08401 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06389 € | 255,56 € |
| Unit Price without VAT: | 0,06389 € |
|---|---|
| Unit Price with VAT: | 0,07603 € |

