RMCW1020JT30K0-HP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08507 €
Datasheet
New at DigiKey
Image for RMCW1020JT30K0-HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCW1020JT30K0-HP

DigiKey Part Number
738-RMCW1020JT30K0-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCW1020JT30K0-HP
Description
RES, 1020, 30 KOHM, 5%, 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW1020JT30K0-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06470 €258,80 €
Manufacturers Standard Package
Unit Price without VAT:0,06470 €
Unit Price with VAT:0,07699 €