Parametric Equivalent

RMCW1020JT10R0-HP | |
|---|---|
DigiKey Part Number | 738-RMCW1020JT10R0-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW1020JT10R0-HP |
Description | RES, 1020, 10 OHM, 5%, 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW1020JT10R0-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06470 € | 258,80 € |
| Unit Price without VAT: | 0,06470 € |
|---|---|
| Unit Price with VAT: | 0,07699 € |

