Parametric Equivalent

RMCW1020FT1R00 | |
|---|---|
DigiKey Part Number | 738-RMCW1020FT1R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW1020FT1R00 |
Description | RES 1 OHM 1% 1W 1020 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW1020FT1R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL10201R00FKEF | Vishay Dale | 2.783 | 541-RCL10201R00FKEFCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05752 € | 230,08 € |
| Unit Price without VAT: | 0,05752 € |
|---|---|
| Unit Price with VAT: | 0,06845 € |


