Parametric Equivalent

RMCW0612JT5R10-HP | |
|---|---|
DigiKey Part Number | 738-RMCW0612JT5R10-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW0612JT5R10-HP |
Description | RES, 0612, 5.1 OHM, 5%, 1.5W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW0612JT5R10-HP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 1206 (3216 Metric), 0612 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCW0612FT5R10-HP | Stackpole Electronics Inc | 0 | 738-RMCW0612FT5R10-HPTR-ND | 0,04410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04410 € | 220,50 € |
| Unit Price without VAT: | 0,04410 € |
|---|---|
| Unit Price with VAT: | 0,05248 € |

