10 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
RMCW-0612_View2

RMCW0612FT10K0

DigiKey Part Number
738-RMCW0612FT10K0TR-ND - Tape & Reel (TR)
738-RMCW0612FT10K0CT-ND - Cut Tape (CT)
738-RMCW0612FT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCW0612FT10K0
Description
RES 10K OHM 1% 3/4W 0612
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612FT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07900 €0,79 €
250,06200 €1,55 €
500,05260 €2,63 €
1000,04510 €4,51 €
2500,03772 €9,43 €
5000,03342 €16,71 €
1.0000,03003 €30,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02460 €123,00 €
10.0000,02303 €230,30 €
15.0000,02226 €333,90 €
25.0000,02142 €535,50 €
35.0000,02095 €733,25 €
50.0000,02049 €1.024,50 €
60.0000,02028 €1.216,80 €
120.0000,01959 €2.350,80 €
125.0000,01955 €2.443,75 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €