100 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
RMCW-0612_View2

RMCW0612FT100R

DigiKey Part Number
738-RMCW0612FT100RTR-ND - Tape & Reel (TR)
738-RMCW0612FT100RCT-ND - Cut Tape (CT)
738-RMCW0612FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCW0612FT100R
Description
RES 100 OHM 1% 3/4W 0612
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612FT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08000 €0,80 €
250,06280 €1,57 €
500,05320 €2,66 €
1000,04570 €4,57 €
2500,03816 €9,54 €
5000,03384 €16,92 €
1.0000,03040 €30,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02491 €124,55 €
10.0000,02332 €233,20 €
15.0000,02254 €338,10 €
25.0000,02169 €542,25 €
35.0000,02121 €742,35 €
50.0000,02075 €1.037,50 €
60.0000,02054 €1.232,40 €
120.0000,01984 €2.380,80 €
125.0000,01980 €2.475,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €