Parametric Equivalent

RMCW0508JT91R0 | |
|---|---|
DigiKey Part Number | 738-RMCW0508JT91R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCW0508JT91R0 |
Description | RES, 0508, 91 OHM, 5%, 0.75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCW0508JT91R0 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 0805 (2012 Metric), 0508 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCW0508FT91R0 | Stackpole Electronics Inc | 0 | 738-RMCW0508FT91R0TR-ND | 0,01409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01263 € | 63,15 € |
| Unit Price without VAT: | 0,01263 € |
|---|---|
| Unit Price with VAT: | 0,01503 € |

