Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS2512JT750R | |
|---|---|
DigiKey Part Number | RMCS2512JT750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS2512JT750R |
Description | RES 750 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS2512JT750R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06083 € | 243,32 € |
| Unit Price without VAT: | 0,06083 € |
|---|---|
| Unit Price with VAT: | 0,07239 € |








