Parametric Equivalent

RMCS2512JT160K | |
|---|---|
DigiKey Part Number | 738-RMCS2512JT160KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS2512JT160K |
Description | RES 160K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS2512JT160K Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCS2512FT160K | Stackpole Electronics Inc | 0 | 738-RMCS2512FT160KTR-ND | 0,08899 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06007 € | 240,28 € |
| Unit Price without VAT: | 0,06007 € |
|---|---|
| Unit Price with VAT: | 0,07148 € |


