7.15 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS2512FT7M15

DigiKey Part Number
738-RMCS2512FT7M15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS2512FT7M15
Description
RES 7.15M OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.15 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS2512FT7M15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08899 €355,96 €
Manufacturers Standard Package
Unit Price without VAT:0,08899 €
Unit Price with VAT:0,10590 €