Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RMCS2512FT2K40 | |
|---|---|
DigiKey Part Number | RMCS2512FT2K40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS2512FT2K40 |
Description | RES 2.4K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS2512FT2K40 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2512FT2K40 | Stackpole Electronics Inc | 6.976 | 738-RMCF2512FT2K40CT-ND | 0,20000 € | Similar |
| ERJ-S1TF2401U | Panasonic Industry | 0 | ERJ-S1TF2401U-ND | 0,21596 € | Upgrade |
| AC2512FK-072K4L | YAGEO | 0 | AC2512FK-072K4L-ND | 0,07142 € | Similar |
| CRCW25122K40FKEG | Vishay Dale | 12.918 | 541-CRCW25122K40FKEGCT-ND | 0,24000 € | Similar |
| CRCW25122K40FKEGHP | Vishay Dale | 0 | CRCW25122K40FKEGHP-ND | 0,21587 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08899 € | 355,96 € |
| Unit Price without VAT: | 0,08899 € |
|---|---|
| Unit Price with VAT: | 0,10590 € |








