Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RMCS2512FT15K0 | |
|---|---|
DigiKey Part Number | RMCS2512FT15K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS2512FT15K0 |
Description | RES 15K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS2512FT15K0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT15K0 | Stackpole Electronics Inc | 18.035 | RHC2512FT15K0CT-ND | 0,80000 € | Similar |
| RMCF2512FT15K0 | Stackpole Electronics Inc | 0 | RMCF2512FT15K0CT-ND | 0,21000 € | Similar |
| RMCP2512FT15K0 | Stackpole Electronics Inc | 3.935 | 738-RMCP2512FT15K0CT-ND | 0,57000 € | Similar |
| ERJ-S1TF1502U | Panasonic Industry | 0 | ERJ-S1TF1502U-ND | 0,21769 € | Upgrade |
| AC2512FK-0715KL | YAGEO | 0 | AC2512FK-0715KL-ND | 0,07199 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08970 € | 358,80 € |
| Unit Price without VAT: | 0,08970 € |
|---|---|
| Unit Price with VAT: | 0,10674 € |










