RMCS2010JT3R90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07274 €
Datasheet
3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS2010JT3R90

DigiKey Part Number
738-RMCS2010JT3R90TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS2010JT3R90
Description
RES 3.9 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS2010JT3R90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCS2010FT3R90Stackpole Electronics Inc0738-RMCS2010FT3R90TR-ND0,07274 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03934 €157,36 €
Manufacturers Standard Package
Unit Price without VAT:0,03934 €
Unit Price with VAT:0,04681 €