Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS2010JT2K20 | |
|---|---|
DigiKey Part Number | RMCS2010JT2K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS2010JT2K20 |
Description | RES 2.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS2010JT2K20 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2010JT2K20 | Stackpole Electronics Inc | 0 | RPC2010JT2K20-ND | 0,07022 € | Similar |
| ERJ-S1DF2201U | Panasonic Industry | 0 | ERJ-S1DF2201U-ND | 0,12589 € | Upgrade |
| AC2010FK-072K2L | YAGEO | 0 | AC2010FK-072K2L-ND | 0,03622 € | Similar |
| AC2010JK-072K2L | YAGEO | 7.755 | 13-AC2010JK-072K2LCT-ND | 0,21000 € | Similar |
| AF2010JK-072K2L | YAGEO | 0 | AF2010JK-072K2L-ND | 0,06922 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03934 € | 157,36 € |
| Unit Price without VAT: | 0,03934 € |
|---|---|
| Unit Price with VAT: | 0,04681 € |






