Parametric Equivalent

RMCS1210JT2M40 | |
|---|---|
DigiKey Part Number | 738-RMCS1210JT2M40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1210JT2M40 |
Description | RES 2.4M OHM 5% 1/3W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1210JT2M40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02697 € | 134,85 € |
| Unit Price without VAT: | 0,02697 € |
|---|---|
| Unit Price with VAT: | 0,03209 € |


