Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT681K | |
|---|---|
DigiKey Part Number | RMCS1206FT681K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT681K |
Description | RES 681K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT681K Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F6813V | Panasonic Industry | 0 | ERJ-S08F6813V-ND | 0,08629 € | Upgrade |
| AC1206FR-07681KL | YAGEO | 4.900 | 13-AC1206FR-07681KLCT-ND | 0,09000 € | Similar |
| CR1206-FX-6813ELF | Bourns Inc. | 24.800 | 118-CR1206-FX-6813ELFCT-ND | 0,09000 € | Similar |
| CRCW1206681KFKEA | Vishay Dale | 15.957 | 541-681KFCT-ND | 0,09000 € | Similar |
| CRCW1206681KFKEAHP | Vishay Dale | 0 | CRCW1206681KFKEAHP-ND | 0,04921 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01421 € | 71,05 € |
| Unit Price without VAT: | 0,01421 € |
|---|---|
| Unit Price with VAT: | 0,01691 € |







