Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT18R7 | |
|---|---|
DigiKey Part Number | RMCS1206FT18R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT18R7 |
Description | RES 18.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT18R7 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F18R7V | Panasonic Industry | 0 | ERJ-S08F18R7V-ND | 0,08629 € | Upgrade |
| AC1206FR-0718R7L | YAGEO | 0 | AC1206FR-0718R7L-ND | 0,01020 € | Similar |
| CR1206-FX-18R7ELF | Bourns Inc. | 0 | CR1206-FX-18R7ELF-ND | 0,00748 € | Similar |
| CRCW120618R7FKEA | Vishay Dale | 15.215 | 541-CRCW120618R7FKEACT-ND | 0,09000 € | Similar |
| CRCW120618R7FKEAHP | Vishay Dale | 0 | CRCW120618R7FKEAHP-ND | 0,04921 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01421 € | 71,05 € |
| Unit Price without VAT: | 0,01421 € |
|---|---|
| Unit Price with VAT: | 0,01691 € |







