Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT13R3 | |
|---|---|
DigiKey Part Number | RMCS1206FT13R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT13R3 |
Description | RES 13.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT13R3 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F13R3V | Panasonic Industry | 0 | ERJ-S08F13R3V-ND | 0,08629 € | Upgrade |
| CR1206-FX-13R3ELF | Bourns Inc. | 19.320 | 118-CR1206-FX-13R3ELFCT-ND | 0,09000 € | Similar |
| CRCW120613R3FKEA | Vishay Dale | 0 | 541-13.3FCT-ND | 0,09000 € | Similar |
| CRCW120613R3FKEAHP | Vishay Dale | 0 | CRCW120613R3FKEAHP-ND | 0,04921 € | Similar |
| CRCW120613R3FKTA | Vishay Dale | 0 | CRCW120613R3FKTA-ND | 0,02008 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01421 € | 71,05 € |
| Unit Price without VAT: | 0,01421 € |
|---|---|
| Unit Price with VAT: | 0,01691 € |






