RMCS0805JT22R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 40.331
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00804 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01734 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,04542 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.494
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00990 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00877 €
Datasheet

Similar


YAGEO
In Stock: 75.805
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 2.700
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00852 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06993 €
Datasheet

Similar


Vishay Dale
In Stock: 16.702
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 96.054
Unit Price: 0,16000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01896 €
Datasheet
22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805JT22R0

DigiKey Part Number
RMCS0805JT22R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805JT22R0
Description
RES 22 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805JT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT22R0Stackpole Electronics Inc40.331RMCF0805FT22R0CT-ND0,08000 €Similar
RMCP0805FT22R0Stackpole Electronics Inc0RMCP0805FT22R0-ND0,00804 €Similar
AF0805FR-0722RLYAGEO0AF0805FR-0722RL-ND0,01734 €Upgrade
ERJ-S06F22R0VPanasonic Industry0ERJ-S06F22R0V-ND0,04542 €Upgrade
ERJ-UP6F22R0VPanasonic Industry11.49410-ERJ-UP6F22R0VCT-ND0,19000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00558 €27,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00558 €
Unit Price with VAT:0,00664 €