RMCS0805JT1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00890 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3.590
Unit Price: 0,14000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03170 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01421 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01421 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 99.892
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01710 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 16.925
Unit Price: 0,16000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01563 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00950 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 8.530
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06932 €
Datasheet

Similar


Vishay Dale
In Stock: 211
Unit Price: 0,11000 €
Datasheet
1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805JT1R00

DigiKey Part Number
RMCS0805JT1R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805JT1R00
Description
RES 1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805JT1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCS0805FT1R00Stackpole Electronics Inc0RMCS0805FT1R00-ND0,00890 €Upgrade
CSR0805FK1R00Stackpole Electronics Inc3.590CSR0805FK1R00CT-ND0,14000 €Similar
CSR0805FT1R00Stackpole Electronics Inc0CSR0805FT1R00-ND0,03170 €Similar
CSR0805JK1R00Stackpole Electronics Inc0CSR0805JK1R00-ND0,01421 €Similar
CSR0805JT1R00Stackpole Electronics Inc0CSR0805JT1R00-ND0,01421 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00562 €28,10 €
Manufacturers Standard Package
Unit Price without VAT:0,00562 €
Unit Price with VAT:0,00669 €