RMCS0805JT1K00 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00684 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 630.402
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00814 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00733 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 14.394
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 13.741
Unit Price: 0,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.372
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.256
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01002 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00888 €
Datasheet

Similar


YAGEO
In Stock: 71.698
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 141.476
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 3.040
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805JT1K00

DigiKey Part Number
738-RMCS0805JT1K00TR-ND - Tape & Reel (TR)
738-RMCS0805JT1K00CT-ND - Cut Tape (CT)
738-RMCS0805JT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0805JT1K00
Description
RES 1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01440 €1,44 €
2500,01128 €2,82 €
5000,00956 €4,78 €
1.0000,00817 €8,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00599 €29,95 €
10.0000,00536 €53,60 €
15.0000,00505 €75,75 €
25.0000,00472 €118,00 €
35.0000,00453 €158,55 €
50.0000,00435 €217,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €