Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RMCS0805JT100R | |
|---|---|
DigiKey Part Number | RMCS0805JT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805JT100R |
Description | RES 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805JT100R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCS0805FT100R | Stackpole Electronics Inc | 0 | RMCS0805FT100R-ND | 0,00675 € | Upgrade |
| RMCF0805FT100R | Stackpole Electronics Inc | 232.753 | RMCF0805FT100RCT-ND | 0,08000 € | Similar |
| RMCP0805FT100R | Stackpole Electronics Inc | 0 | RMCP0805FT100R-ND | 0,00804 € | Similar |
| AF0805FR-07100RL | YAGEO | 8.950 | 13-AF0805FR-07100RLCT-ND | 0,10000 € | Upgrade |
| CRS0805AFX-1000ELF | Bourns Inc. | 7.218 | CRS0805AFX-1000ELFCT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00558 € | 27,90 € |
| Unit Price without VAT: | 0,00558 € |
|---|---|
| Unit Price with VAT: | 0,00664 € |










