
RMCS0805FT56R2 | |
|---|---|
DigiKey Part Number | 738-RMCS0805FT56R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT56R2 |
Description | RES 56.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT56R2 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00675 € | 33,75 € |
| Unit Price without VAT: | 0,00675 € |
|---|---|
| Unit Price with VAT: | 0,00803 € |

