Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT392R | |
|---|---|
DigiKey Part Number | RMCS0805FT392R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT392R |
Description | RES 392 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT392R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT392R | Stackpole Electronics Inc | 309.990 | RMCF0805FT392RCT-ND | 0,08000 € | Similar |
| RMCP0805FT392R | Stackpole Electronics Inc | 0 | RMCP0805FT392R-ND | 0,00804 € | Similar |
| AF0805FR-07392RL | YAGEO | 0 | AF0805FR-07392RL-ND | 0,01216 € | Upgrade |
| ERJ-S06F3920V | Panasonic Industry | 0 | ERJ-S06F3920V-ND | 0,04452 € | Upgrade |
| RCS2012F3920CS | Samsung Electro-Mechanics | 0 | RCS2012F3920CS-ND | 0,00925 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00675 € | 33,75 € |
| Unit Price without VAT: | 0,00675 € |
|---|---|
| Unit Price with VAT: | 0,00803 € |











