Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT26K1 | |
|---|---|
DigiKey Part Number | RMCS0805FT26K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT26K1 |
Description | RES 26.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT26K1 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT26K1 | Stackpole Electronics Inc | 34.321 | RMCF0805FT26K1CT-ND | 0,09000 € | Similar |
| AF0805FR-0726K1L | YAGEO | 0 | AF0805FR-0726K1L-ND | 0,01216 € | Upgrade |
| ERJ-S06F2612V | Panasonic Industry | 0 | ERJ-S06F2612V-ND | 0,04488 € | Upgrade |
| RCS2012F2612CS | Samsung Electro-Mechanics | 0 | RCS2012F2612CS-ND | 0,00932 € | Upgrade |
| AC0805FR-0726K1L | YAGEO | 4.831 | 13-AC0805FR-0726K1LCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00681 € | 34,05 € |
| Unit Price without VAT: | 0,00681 € |
|---|---|
| Unit Price with VAT: | 0,00810 € |











