Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT110K | |
|---|---|
DigiKey Part Number | RMCS0805FT110K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT110K |
Description | RES 110K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT110K Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0805FR-07110KL | YAGEO | 0 | AF0805FR-07110KL-ND | 0,01206 € | Upgrade |
| ERJ-S06F1103V | Panasonic Industry | 0 | ERJ-S06F1103V-ND | 0,04452 € | Upgrade |
| ERJ-UP6F1103V | Panasonic Industry | 5.000 | ERJ-UP6F1103V-ND | 0,02946 € | Upgrade |
| RCS2012F114CS | Samsung Electro-Mechanics | 0 | RCS2012F114CS-ND | 0,00990 € | Upgrade |
| AC0805FR-07110KL | YAGEO | 20.921 | 13-AC0805FR-07110KLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00675 € | 33,75 € |
| Unit Price without VAT: | 0,00675 € |
|---|---|
| Unit Price with VAT: | 0,00803 € |










