
RMCS0603JT470K | |
|---|---|
DigiKey Part Number | 738-RMCS0603JT470KTR-ND - Tape & Reel (TR) 738-RMCS0603JT470KCT-ND - Cut Tape (CT) 738-RMCS0603JT470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0603JT470K |
Description | RES 470K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0603JT470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00774 € | 3,87 € |
| 1.000 | 0,00659 € | 6,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00477 € | 23,85 € |
| 10.000 | 0,00424 € | 42,40 € |
| 15.000 | 0,00398 € | 59,70 € |
| 25.000 | 0,00371 € | 92,75 € |
| 35.000 | 0,00355 € | 124,25 € |
| 50.000 | 0,00340 € | 170,00 € |
| 60.000 | 0,00333 € | 199,80 € |
| 120.000 | 0,00310 € | 372,00 € |
| 125.000 | 0,00309 € | 386,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

