
RMCS0603FT3M30 | |
|---|---|
DigiKey Part Number | 738-RMCS0603FT3M30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0603FT3M30 |
Description | RES 3.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0603FT3M30 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00811 € | 40,55 € |
| Unit Price without VAT: | 0,00811 € |
|---|---|
| Unit Price with VAT: | 0,00965 € |

