
RMCS0201JT30R0 | |
|---|---|
DigiKey Part Number | 738-RMCS0201JT30R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0201JT30R0 |
Description | RES, AS, 0201, 30 OHM, 5%, 0.05W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0201JT30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00506 € | 50,60 € |
| Unit Price without VAT: | 0,00506 € |
|---|---|
| Unit Price with VAT: | 0,00602 € |

