
RMCS0201JT300R | |
|---|---|
DigiKey Part Number | 738-RMCS0201JT300RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0201JT300R |
Description | RES, AS, 0201, 300 OHM, 5%, 0.05 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0201JT300R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.009" (0.23mm) |
Composition | Number of Terminations 2 |
Features Anti-Sulfur |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00503 € | 50,30 € |
| Unit Price without VAT: | 0,00503 € |
|---|---|
| Unit Price with VAT: | 0,00599 € |

