New at DigiKey
±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0201FT150K

DigiKey Part Number
738-RMCS0201FT150KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0201FT150K
Description
RES, AS, 0201, 150 KOHM, 1%, 0.0
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0201FT150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.009" (0.23mm)
Composition
Number of Terminations
2
Features
Anti-Sulfur
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00608 €60,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00608 €
Unit Price with VAT:0,00724 €