0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2512ZT0R00

DigiKey Part Number
738-RMCP2512ZT0R00TR-ND - Tape & Reel (TR)
738-RMCP2512ZT0R00CT-ND - Cut Tape (CT)
738-RMCP2512ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2512ZT0R00
Description
RES 0 OHM JUMPER - 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2512ZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.850
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,25000 €2,50 €
250,20800 €5,20 €
500,18420 €9,21 €
1000,16540 €16,54 €
2500,14628 €36,57 €
5000,13526 €67,63 €
1.0000,12648 €126,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11396 €455,84 €
8.0000,10955 €876,40 €
12.0000,10740 €1.288,80 €
20.0000,10506 €2.101,20 €
28.0000,10372 €2.904,16 €
40.0000,10246 €4.098,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €