
RMCP2512FT174K-UP | |
|---|---|
DigiKey Part Number | 738-RMCP2512FT174K-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT174K-UP |
Description | RES, 2512, 174 KOHM, 1%, 3W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT174K-UP Models |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15739 € | 629,56 € |
| Unit Price without VAT: | 0,15739 € |
|---|---|
| Unit Price with VAT: | 0,18729 € |

