
RMCP2512FT16K9-UP | |
|---|---|
DigiKey Part Number | 738-RMCP2512FT16K9-UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT16K9-UP |
Description | RES, 2512, 16.9 KOHM, 1%, 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT16K9-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15810 € | 632,40 € |
| Unit Price without VAT: | 0,15810 € |
|---|---|
| Unit Price with VAT: | 0,18814 € |

