
RMCP2010JT5R60 | |
|---|---|
DigiKey Part Number | 738-RMCP2010JT5R60TR-ND - Tape & Reel (TR) 738-RMCP2010JT5R60CT-ND - Cut Tape (CT) 738-RMCP2010JT5R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010JT5R60 |
Description | RES 5.6 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010JT5R60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07370 € | 7,37 € |
| 250 | 0,06300 € | 15,75 € |
| 500 | 0,05682 € | 28,41 € |
| 1.000 | 0,05192 € | 51,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04495 € | 179,80 € |
| 8.000 | 0,04250 € | 340,00 € |
| 12.000 | 0,04130 € | 495,60 € |
| 20.000 | 0,04000 € | 800,00 € |
| 28.000 | 0,03926 € | 1.099,28 € |
| 40.000 | 0,03856 € | 1.542,40 € |
| 48.000 | 0,03823 € | 1.835,04 € |
| 96.000 | 0,03715 € | 3.566,40 € |
| 100.000 | 0,03709 € | 3.709,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

