Direct
Upgrade

RMCP2010JT24R0 | |
|---|---|
DigiKey Part Number | RMCP2010JT24R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2010JT24R0 |
Description | RES 24 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010JT24R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010J24R | TE Connectivity Passive Product | 0 | CRGH2010J24R-ND | 0,07510 € | Direct |
| CRCW201024R0FKEFHP | Vishay Dale | 0 | CRCW201024R0FKEFHP-ND | 0,12439 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04495 € | 179,80 € |
| Unit Price without VAT: | 0,04495 € |
|---|---|
| Unit Price with VAT: | 0,05349 € |



