
RMCP2010FT68R0 | |
|---|---|
DigiKey Part Number | RMCP2010FT68R0TR-ND - Tape & Reel (TR) RMCP2010FT68R0CT-ND - Cut Tape (CT) RMCP2010FT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT68R0 |
Description | RES 68 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT68R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11570 € | 11,57 € |
| 250 | 0,10068 € | 25,17 € |
| 500 | 0,09204 € | 46,02 € |
| 1.000 | 0,08517 € | 85,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07537 € | 301,48 € |
| 8.000 | 0,07191 € | 575,28 € |
| 12.000 | 0,07023 € | 842,76 € |
| 20.000 | 0,06840 € | 1.368,00 € |
| 28.000 | 0,06736 € | 1.886,08 € |
| 40.000 | 0,06637 € | 2.654,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

