
RMCP2010FT2M80 | |
|---|---|
DigiKey Part Number | RMCP2010FT2M80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT2M80 |
Description | RES 2.8M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.8 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT2M80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09519 € | 380,76 € |
| Unit Price without VAT: | 0,09519 € |
|---|---|
| Unit Price with VAT: | 0,11328 € |

